| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-22-32S(328) |
| Series: | PT Series |
| Part Aliases: | U10-155022-32S |
| SKU: | AMMPT00E-22-32S(328) |
PT00E-22-32S(328)
| Heilind Number: | AMMPT00E-22-32S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-22-32S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-22-32S(328) Circular MIL Spec Connector, a rugged and reliable solution designed for high-performance applications. Meeting military specification MIL-DTL-26482, this connector is part of the PT Series, known for its durability in demanding environments. Featuring a shell size of 22 with a wall mount receptacle design, it ensures secure and stable connections. The contact material, copper alloy, with gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, ideal for outdoor use. The bayonet locking mechanism ensures quick and secure mating. Operating at a voltage rating of 600 VAC, it is suitable for a wide range of power applications. The insert arrangement 22-32 accommodates various wire sizes, providing versatility. Also known as U10-155022-32S, this connector is synonymous with high reliability, making it a top choice for mission-critical systems.

