| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-22-36S(304) |
| Series: | PT Series |
| Part Aliases: | U10-144022-36S |
| SKU: | AMMPT00E-22-36S(304) |
PT00E-22-36S(304)
| Heilind Number: | AMMPT00E-22-36S(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-22-36S(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00E-22-36S(304), a rugged and reliable Circular MIL Spec Connector designed for high-performance in demanding environments. With a military specification of MIL-DTL-26482 and a IP67 rating, this connector ensures superior protection against harsh elements. Featuring a shell size of 22, shell material in aluminum with Olive Drab Cadmium shell finish, it offers durability and longevity. The contact material of Copper Alloy with Gold plating guarantees excellent conductivity. Its socket contact type and bayonet locking mechanism provide secure and stable connections. Certified for a voltage rating of 600 VAC, it is ideal for hi-rel applications. The PT Series identifier and part aliases U10-144022-36S make identification easy. Trust in the PT00E2236S304 for top-tier performance in Circular Connectors.

