| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00E-8-2S |
| Series: | PT Series |
| Part Aliases: | U71-148008-02S |
| SKU: | AMMPT00E-8-2S |
PT00E-8-2S
| Heilind Number: | AMMPT00E-8-2S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00E-8-2S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00E-8-2S is a rugged and reliable military-specification circular connector from the PT Series, meeting the stringent requirements of MIL-DTL-26482. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this wall mount receptacle is designed for harsh environments. Its copper alloy contacts plated with gold ensure optimal conductivity and corrosion resistance, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC and insert arrangement 8-2, it is suitable for high-power applications. The bayonet locking mechanism offers secure and quick connections, making it ideal for use in aerospace, defense, and other hi-rel industries. Also known as U71-148008-02S, this PT00E82S connector is a reliable solution for demanding connectivity needs.

