| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-10-2S(314) |
| SKU: | AMMPT00P-10-2S(314) |
PT00P-10-2S(314)
Specifications
Detailed Description
Introducing our MIL-DTL-26482 compliant PT Series Wall Mount Receptacle, featuring the rugged durability and high-performance standards required for military applications. With a shell size of 10 and a shell material of aluminum with Olive Drab Cadmium finish, this connector ensures reliable operation even in harsh environments. The socket contact type, made of Copper Alloy with Gold plating, guarantees secure and efficient connections, while the IP67 rating offers protection against dust and water ingress. With a voltage rating of 600 VAC and a locking mechanism utilizing a Bayonet design, this connector is ideal for high-reliability communication and power transmission systems. The part is also known by the alias U10-195502-02S and has an insert arrangement of 10-2, making it a versatile choice for various applications. Trust in the PT00P102S314 for your critical connectivity needs.

