| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-10-6P(470) |
| Series: | PT Series |
| Part Aliases: | C93-179002-06P |
| SKU: | AMMPT00P-10-6P(470) |
PT00P-10-6P(470)
| Heilind Number: | AMMPT00P-10-6P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-10-6P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00P-10-6P(470) is a rugged and reliable circular connector designed for military specifications, meeting the stringent requirements of MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with a black zinc cobalt finish, ensuring corrosion resistance in harsh environments. The contact material is made of high-quality copper alloy, with gold plating for enhanced conductivity. With an IP67 rating, it provides excellent protection against dust and water ingress. Suitable for high-reliability applications, this connector has a voltage rating of 600 VAC. The bayonet locking mechanism ensures secure mating, while the wall mount receptacle design offers convenient installation. With its 10-6 insert arrangement, the PT00P-10-6P(470) is ideal for use in aerospace, defense, and industrial systems where dependable connectivity is essential.

