| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-12-4P(119) |
| Series: | PT Series |
| Part Aliases: | U71-490783-04P |
| SKU: | AMMPT00P-12-4P(119) |
PT00P-12-4P(119)
| Heilind Number: | AMMPT00P-12-4P(119) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-12-4P(119) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00P-12-4P(119) Circular Connector, meeting military specification MIL-DTL-26482, is a durable and reliable component from the PT Series. Featuring Copper Alloy contacts with Gold plating, this connector ensures optimal conductivity in demanding environments. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The shell, made of Aluminum with an Olive Drab Cadmium finish, not only enhances durability but also provides a secure wall mount receptacle. With a shell size of 12 and a pin contact type, it is designed for efficient power transmission, boasting a voltage rating of 600 VAC. Its 12-4 insert arrangement and bayonet locking mechanism guarantee a secure and stable connection. This hi-rel connector, also known as U71-490783-04P, is a key component in ensuring seamless connectivity in critical systems.

