| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-12-4P(304) |
| Series: | PT Series |
| Part Aliases: | U10-179003-04P |
| SKU: | AMMPT00P-12-4P(304) |
PT00P-12-4P(304)
| Heilind Number: | AMMPT00P-12-4P(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-12-4P(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00P-12-4P(304) circular connector, MIL-DTL-26482 compliant, belongs to the rugged PT Series designed for military and aerospace applications. Featuring durable shell material in olive drab cadmium finish, this IP67 rated connector ensures reliable performance in harsh environments. With a shell size of 12 and a wall mount receptacle design, it offers easy installation. The contact pins, made of copper alloy with gold plating, guarantee superior conductivity. This connector, part alias U10-179003-04P, is known for its high reliability (hi_rel) and is suitable for use in demanding settings requiring a voltage rating of 600 VAC. Its bayonet locking mechanism, along with insert arrangement 12-4, provides secure connections, making it ideal for critical operations in the defense and aerospace industries.

