| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-12-4S(159) |
| Series: | PT Series |
| Part Aliases: | U71-454603-04S |
| SKU: | AMMPT00P-12-4S(159) |
PT00P-12-4S(159)
| Heilind Number: | AMMPT00P-12-4S(159) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-12-4S(159) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00P-12-4S(159), a rugged and reliable circular MIL Spec connector designed to meet military specification MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring robust performance in demanding environments. The socket contact type, made of high-quality Copper Alloy with Gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides reliable protection against dust and water ingress. Its bayonet locking mechanism offers secure and quick mating, while the 12-4 insert arrangement and shell size 12 accommodate a wide range of wire gauges. Rated for up to 600 VAC, this high-reliability connector is ideal for use in aerospace, defense, and other mission-critical applications. Also known by part alias U71-454603-04S, the PT00P-12-4S(159) is a top choice for professionals seeking top-tier connectivity solutions.

