| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-12-4S(344) |
| Series: | PT Series |
| Part Aliases: | C86-179003-04S |
| SKU: | AMMPT00P-12-4S(344) |
PT00P-12-4S(344)
| Heilind Number: | AMMPT00P-12-4S(344) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-12-4S(344) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00P-12-4S(344) is a rugged circular connector designed to meet strict military specifications, including MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, providing excellent protection against harsh environments. Its IP67 rating ensures reliable performance even in dusty or wet conditions. The socket contact type, made of Copper Alloy with Gold plating, guarantees high conductivity and corrosion resistance. With a shell size of 12 and insert arrangement 12-4, it offers a secure and precise fit. Featuring a bayonet locking mechanism, the C86-179003-04S wall mount receptacle ensures quick and easy installation. With a voltage rating of 600 VAC, it is suitable for a wide range of applications in aerospace, defense, and industrial sectors. Trust in the hi-rel capability of this PT Series connector for your mission-critical connectivity needs.

