| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-12-98S(152) |
| Series: | PT Series |
| Part Aliases: | U71-490633-98S |
| SKU: | AMMPT00P-12-98S(152) |
PT00P-12-98S(152)
| Heilind Number: | AMMPT00P-12-98S(152) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-12-98S(152) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00P-12-98S(152) Circular MIL Spec Connector, a rugged and reliable solution for demanding military applications. This connector, built to MIL-DTL-26482 specifications, features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring resistance to harsh environments. The PT Series design, with a shell size of 12 and Bayonet locking mechanism, offers secure and efficient connectivity. Engineered for high performance, it boasts a voltage rating of 600 VAC, making it suitable for power transmission in critical operations. The contact sockets, crafted from Copper Alloy and plated with Gold, guarantee optimal conductivity and longevity. With an IP67 rating, this connector provides protection against dust and water ingress, essential for mission-critical scenarios. The part aliases U71-490633-98S and insert arrangement 12-98 further enhance compatibility and interchangeability. Trust in the PT00P-12-98S(152) for your hi-rel connectivity needs.

