| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-14-12P(013) |
| SKU: | AMMPT00P-14-12P(013) |
PT00P-14-12P(013)
Specifications
Detailed Description
The PT00P-14-12P(013) circular connector, meeting MIL-DTL-26482 military specifications, is a reliable component designed for high-performance applications. Part of the PT Series, it features a shell size 14 wall mount receptacle with an olive drab cadmium finish, ensuring durability in harsh environments. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress. Its bayonet locking mechanism provides secure mating, while the 600 VAC voltage rating makes it suitable for a wide range of power applications. The insert arrangement of 14-12 accommodates pin contacts, making it ideal for signal and power transmission. Certified for high reliability, this PT00P1412P013 connector is a crucial component for mission-critical systems.

