| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-14-12S(416) |
| SKU: | AMMPT00P-14-12S(416) |
PT00P-14-12S(416)
Specifications
Detailed Description
Introducing the PT00P-14-12S(416) Circular MIL Spec Connector, compliant with military specification MIL-DTL-26482. Part of the rugged PT Series, this connector boasts superior quality with its Copper Alloy contacts plated in Gold, ensuring reliable conductivity even in harsh environments with its IP67 rating. Featuring a shell size 14 made of durable Aluminum with an Olive Drab Cadmium finish, it offers robust protection and longevity. With a voltage rating of 600 VAC, it is suitable for a wide range of applications. The socket contact type and bayonet locking mechanism of this Wall Mount Receptacle provide secure connections. Trusted part aliases include C90-179004-12S, making it a versatile solution for various systems. Ideal for high-reliability applications, the PT00P1412S416 is a top choice in the world of Circular Connectors.

