| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-14-15S(101) |
| Series: | PT Series |
| Part Aliases: | U71-156014-15S |
| SKU: | AMMPT00P-14-15S(101) |
PT00P-14-15S(101)
| Heilind Number: | AMMPT00P-14-15S(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-14-15S(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00P-14-15S(101), a rugged and reliable Circular MIL Spec Connector designed for high-performance applications. With a military specification of MIL-DTL-26482 and a durable aluminum shell with Olive Drab Cadmium finish, this connector is built to withstand harsh environments. The PT Series features a socket contact type with gold plating for optimal conductivity, ensuring secure connections even in demanding conditions. Rated at IP67 for dust and waterproof protection, it guarantees reliable performance in outdoor and industrial settings. Its bayonet locking mechanism provides easy and secure mating, while the U71-156014-15S part alias allows for convenient identification. With a voltage rating of 600 VAC, this connector is suitable for a wide range of power and signal transmission applications. Ideal for use in aerospace, defense, and industrial sectors, the PT00P1415S101 is a high-reliability solution that meets the most stringent requirements.

