| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-14-19S(335) |
| SKU: | AMMPT00P-14-19S(335) |
PT00P-14-19S(335)
Specifications
Detailed Description
Introducing the PT00P-14-19S(335) Circular Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring high performance in demanding environments. Its copper alloy contacts, plated with gold, guarantee reliable conductivity even under extreme conditions. With a IP67 rating, it offers excellent protection against dust and water ingress. The Socket contact type, insert arrangement 14-19, and bayonet locking mechanism provide secure connections in critical applications. Rated for 600 VAC, this connector is ideal for use in hi-rel environments. Also known as U71-216679-19S, it is a versatile solution for aerospace, defense, and industrial sectors. Experience uncompromised quality and performance with the PT00P1419S335 Circular Connector.

