| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-14-8S(362) |
| Series: | PT Series |
| Part Aliases: | C79-179004-08S |
| SKU: | AMMPT00P-14-8S(362) |
PT00P-14-8S(362)
| Heilind Number: | AMMPT00P-14-8S(362) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-14-8S(362) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00P-14-8S(362) Circular MIL Spec Connector is a rugged and reliable solution for high-performance military and aerospace applications. Meeting stringent MIL-DTL-26482 specifications, this PT Series connector ensures optimal performance even in harsh environments. Featuring a shell size of 14 and a wall mount receptacle design with olive drab cadmium shell finish, it offers superior durability. The contact sockets, made of copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. Its bayonet locking mechanism ensures secure mating, while its high voltage rating of 600 VAC makes it suitable for a wide range of power applications. The 14-8 insert arrangement allows for efficient signal transmission. Trusted for its high reliability, the PT00P-14-8S(362) is the perfect choice for demanding hi-rel environments.

