| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-14-91P(424) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 14-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | C91-179004-91P |
| SKU: | AMMPT00P-14-91P(424) |
PT00P-14-91P(424)
Specifications
Detailed Description
The PT00P-14-91P(424) Circular MIL Spec Connector, part of the MIL-DTL-26482 compliant PT Series, is a high-reliability solution for demanding applications. Featuring a robust aluminum shell with a durable Electroless Nickel finish, this wall mount receptacle is designed for secure connections in harsh environments. The copper alloy contacts with gold plating ensure excellent conductivity and corrosion resistance, meeting stringent military specifications. With an IP67 rating, it offers reliable protection against dust and water ingress. The bayonet locking mechanism guarantees a secure and quick mating process. With a voltage rating of 5000 VAC, and insert arrangement 14-91 HV, this connector is suitable for high-power applications. Its part aliases include C91-179004-91P, providing ease of identification. Perfect for use in aerospace, defense, and industrial settings, the PT00P-14-91P(424) is a dependable choice for critical connectivity needs.

