| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-16-26P(476) |
| Series: | PT Series |
| Part Aliases: | C58-179005-26P |
| SKU: | AMMPT00P-16-26P(476) |
PT00P-16-26P(476)
| Heilind Number: | AMMPT00P-16-26P(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-16-26P(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00P-16-26P(476) is a rugged military-specification circular connector, part of the PT Series, designed for high-reliability applications. With a shell size of 16 and a wall mount receptacle configuration, this connector features a bayonet locking mechanism for secure connections in demanding environments. Its copper alloy contacts with gold plating ensure excellent conductivity and corrosion resistance. Meeting MIL-DTL-26482 standards, it offers IP67 ingress protection, making it suitable for use in harsh conditions. With a voltage rating of 600 VAC, this connector is ideal for power and signal transmission in military, aerospace, and industrial systems. Its olive drab cadmium shell finish provides additional durability. The PT00P-16-26P(476), also known as C58-179005-26P, guarantees reliable performance in mission-critical operations.

