| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-16-8S(328) |
| Series: | PT Series |
| Part Aliases: | U10-156016-08S |
| SKU: | AMMPT00P-16-8S(328) |
PT00P-16-8S(328)
| Heilind Number: | AMMPT00P-16-8S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-16-8S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00P-16-8S(328) Circular MIL Spec Connector, a rugged and reliable solution designed to meet stringent military specifications. With a MIL-DTL-26482 certification and IP67 rating, this connector ensures optimal performance in harsh environments. Featuring a shell size 16, wall mount receptacle design, and bayonet locking mechanism, it offers secure and easy installation. The contact sockets, made of copper alloy with gold plating, guarantee superior conductivity and corrosion resistance. Rated for 1000 VAC, this connector is suitable for high-voltage applications. Its part aliases, including U10-156016-08S, make it easily identifiable. Ideal for hi-rel environments, the PT00P168S328 is a top choice for aerospace, defense, and industrial applications.

