| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-18-11S(470) |
| Series: | PT Series |
| Part Aliases: | C93-179006-11S |
| SKU: | AMMPT00P-18-11S(470) |
PT00P-18-11S(470)
| Heilind Number: | AMMPT00P-18-11S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-18-11S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00P-18-11S(470) is a high-performance military specification circular connector belonging to the rugged PT Series. Built to withstand harsh environments, it features a durable aluminum shell with a sleek black zinc cobalt finish. The socket contact type, made of copper alloy and plated with gold, ensures reliable and low-resistance connections. With an IP67 rating, this connector provides excellent protection against dust and water ingress. Its MIL-DTL-26482 compliance guarantees quality and reliability in mission-critical applications. Designed for wall mount installation and featuring a bayonet locking mechanism, it offers secure connectivity in aerospace, defense, and industrial settings. With a voltage rating of 1000 VAC and hi-rel certification, the PT00P1811S470 is a trusted choice for demanding electronic systems.

