| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-18-90P(439) |
| Series: | PT Series |
| Part Aliases: | C91-265506-90P |
| SKU: | AMMPT00P-18-90P(439) |
PT00P-18-90P(439)
| Heilind Number: | AMMPT00P-18-90P(439) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-18-90P(439) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00P-18-90P(439) Circular MIL Spec Connector, part of the PT Series, is designed to meet military specification MIL-DTL-26482. Featuring a robust shell size 18 with a Wall Mount Receptacle configuration and Olive Drab Cadmium shell finish, this connector offers durability and performance in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, ensure reliable conductivity. With an IP67 rating for dust and waterproof protection, it is suitable for demanding applications. The bayonet locking mechanism provides secure mating. Known by the part alias C91-265506-90P, this high-reliability connector, with insert arrangement 18-90, is essential for mission-critical operations.

