| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-18-91S(304) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U10-179006-91S |
| SKU: | AMMPT00P-18-91S(304) |
PT00P-18-91S(304)
Specifications
Detailed Description
The PT00P-18-91S(304) is a rugged military-specification circular connector from the PT Series, designed for high-reliability applications. Featuring a shell size of 18 and a wall mount receptacle configuration, it offers secure connectivity in demanding environments. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides reliable protection against dust and water ingress. Its 5000 VAC voltage rating and high-voltage insert arrangement of 18-91 HV make it suitable for use in power-intensive systems. The bayonet locking mechanism ensures a secure and vibration-resistant connection. With its olive drab cadmium shell finish, this connector is not only durable but also compliant with military standards. Whether in aerospace, defense, or industrial applications, the PT00P-18-91S(304) guarantees dependable performance in harsh operating conditions.

