| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-20-16S(344) |
| Series: | PT Series |
| Part Aliases: | C86-179007-16S |
| SKU: | AMMPT00P-20-16S(344) |
PT00P-20-16S(344)
| Heilind Number: | AMMPT00P-20-16S(344) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-20-16S(344) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00P-20-16S(344) Wall Mount Receptacle is a rugged and reliable connector designed for military and industrial applications. Built to MIL-DTL-26482 specifications, this PT Series connector features a copper alloy contact material with gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The shell size 20, made of aluminum with an olive drab cadmium finish, provides durability and longevity. Its socket contact type and bayonet locking mechanism guarantee secure connections. Operating at a voltage rating of 1000 VAC, this connector is ideal for high-power applications. The 20-16 insert arrangement accommodates a variety of signal and power contacts. Known by its part aliases C86-179007-16S, this connector is a versatile and essential component in the Circular MIL Spec Connectors category, meeting the stringent requirements for high-reliability applications.

