| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-20-24P(025) |
| Series: | PT Series |
| Part Aliases: | C93-149020-24P |
| SKU: | AMMPT00P-20-24P(025) |
PT00P-20-24P(025)
| Heilind Number: | AMMPT00P-20-24P(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-20-24P(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00P-20-24P(025) Circular MIL Spec Connector, meticulously engineered to meet stringent military specifications MIL-DTL-26482. Part of the rugged PT Series, this connector features a durable aluminum shell with a sleek black zinc cobalt finish, ensuring reliable performance in even the harshest environments. The contact pins, made of high-quality copper alloy and plated with gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating, this connector offers dust and water ingress protection, making it ideal for use in demanding applications. Its bayonet locking mechanism provides secure and quick connections, while the 600 VAC voltage rating ensures safe operation. Designed for high reliability, the PT00P-20-24P(025) is a top choice for aerospace, defense, and other mission-critical industries.

