| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-20-41P |
| Series: | PT Series |
| Part Aliases: | U71-149020-41P |
| SKU: | AMMPT00P-20-41P |
PT00P-20-41P
| Heilind Number: | AMMPT00P-20-41P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-20-41P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00P-20-41P, a MIL-DTL-26482 compliant connector from the renowned PT Series, boasts exceptional durability and performance. Featuring copper alloy contacts with gold plating, it ensures reliable conductivity in even the harshest environments. With an IP67 rating, it offers superior protection against dust and water ingress. Its aluminum shell, finished in Olive Drab Cadmium, not only enhances its robustness but also complies with military standards. Designed as a wall mount receptacle with a shell size of 20 and a pin contact type, this connector guarantees secure and efficient connections. With a voltage rating of 600 VAC and an insert arrangement of 20-41, it meets the demanding requirements of high-reliability applications. The bayonet locking mechanism ensures easy and secure mating, making it ideal for use in aerospace, defense, and other critical industries. Trusted by professionals worldwide, the PT00P-20-41P is a vital component for mission-critical operations.

