| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-20-8P(408) |
| Series: | PT Series |
| Part Aliases: | C86-265507-08P |
| SKU: | AMMPT00P-20-8P(408) |
PT00P-20-8P(408)
| Heilind Number: | AMMPT00P-20-8P(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-20-8P(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00P-20-8P(408) circular connector, part of the MIL-DTL-26482 PT Series, is a rugged and reliable solution for demanding military and industrial applications. Featuring a shell size of 20 and a wall mount receptacle design, this connector is built to withstand harsh environments with an IP67 rating for dust and water resistance. Its copper alloy contacts with gold plating ensure optimal conductivity and corrosion resistance. The bayonet locking mechanism provides secure mating, while the olive drab cadmium shell finish adds to its durability. With an insert arrangement of 20-8 and a high-reliability designation, the PT00P208P408 is the perfect choice for critical connectivity needs in the field.

