| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-20-8S(408) |
| Series: | PT Series |
| Part Aliases: | C86-265507-08S |
| SKU: | AMMPT00P-20-8S(408) |
PT00P-20-8S(408)
| Heilind Number: | AMMPT00P-20-8S(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-20-8S(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00P-20-8S(408) Circular MIL Spec Connector, part of the PT Series, boasts a robust design meeting MIL-DTL-26482 military specifications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this Wall Mount Receptacle ensures reliable performance in harsh environments with its IP67 rating. The contact sockets, made of Copper Alloy and plated with Gold, guarantee excellent conductivity. With a shell size of 20 and insert arrangement 20-8, it offers secure locking via a Bayonet mechanism. Known by its alias C86-265507-08S, this high-reliability connector is essential for aerospace, defense, and other demanding applications.

