| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-22-21P |
| Series: | PT Series |
| Part Aliases: | U71-149022-21P |
| SKU: | AMMPT00P-22-21P |
PT00P-22-21P
| Heilind Number: | AMMPT00P-22-21P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-22-21P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00P-22-21P, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size 22 with a wall mount receptacle shell type, making it ideal for demanding applications. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, perfect for use in harsh environments. The shell material is aluminum with an olive drab cadmium finish, providing durability and longevity. Its bayonet locking mechanism guarantees secure connections, while the high voltage rating of 1000 VAC makes it suitable for power applications. The insert arrangement of 22-21 accommodates pin contacts, offering versatile connectivity options. With part aliases U71-149022-21P and the acronym PT00P2221P, this hi-rel connector is a dependable choice for aerospace, defense, and industrial projects.

