| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-22-21S |
| Series: | PT Series |
| Part Aliases: | U71-149022-21S |
| SKU: | AMMPT00P-22-21S |
PT00P-22-21S
| Heilind Number: | AMMPT00P-22-21S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-22-21S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00P-22-21S, a military-grade connector that meets MIL-DTL-26482 specifications. Part of the rugged PT Series, this wall-mount receptacle is designed for high-reliability applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers IP67-rated protection against environmental elements. The 22-21 insert arrangement houses socket contacts made of Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 1000 VAC, this connector is suitable for demanding power and signal transmission tasks. Its bayonet locking mechanism guarantees secure mating, making it ideal for harsh operating conditions. Known by the alias U71-149022-21S, the PT00P2221S is a dependable choice in the realm of Circular MIL Spec Connectors.

