| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-22-36P(001) |
| Series: | PT Series |
| Part Aliases: | U10-149022-36P |
| SKU: | AMMPT00P-22-36P(001) |
PT00P-22-36P(001)
| Heilind Number: | AMMPT00P-22-36P(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-22-36P(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00P-22-36P(001), a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this IP67-rated connector features a shell size 22 made of durable aluminum with a corrosion-resistant olive drab cadmium finish. The contact material is copper alloy with gold plating, ensuring optimal conductivity and longevity in harsh environments. With a voltage rating of 600 VAC, it is suitable for high-power applications. The insert arrangement 22-36 accommodates 36 pins, offering versatile connectivity options. The bayonet locking mechanism provides secure mating, ideal for mission-critical operations. Also known as U10-149022-36P, this hi-rel connector is a dependable choice for aerospace, defense, and industrial applications.

