| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-22-55P(386) |
| Series: | PT Series |
| Part Aliases: | U88-179008-55P |
| SKU: | AMMPT00P-22-55P(386) |
PT00P-22-55P(386)
| Heilind Number: | AMMPT00P-22-55P(386) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-22-55P(386) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00P-22-55P(386) is a rugged and reliable military-specification circular connector from the PT Series, designed for demanding environments. Featuring a wall mount receptacle shell type with an olive drab cadmium finish, this connector is built to withstand harsh conditions. Its shell size 22, made of durable aluminum, offers excellent protection. The contact material is copper alloy with gold plating, ensuring secure and corrosion-resistant connections. With an IP67 rating, it provides reliable protection against dust and water ingress. The contact type is pin, with an insert arrangement of 22-55, suitable for high voltage applications up to 600 VAC. The bayonet locking mechanism guarantees a secure and stable connection. Part aliases include U88-179008-55P, making it easy to identify. This connector is ideal for use in aerospace, defense, and other high-reliability applications.

