| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00P-22-99S(416) |
| Series: | PT Series |
| Part Aliases: | C90-179008-99S |
| SKU: | AMMPT00P-22-99S(416) |
PT00P-22-99S(416)
| Heilind Number: | AMMPT00P-22-99S(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00P-22-99S(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00P-22-99S(416) Circular MIL Spec Connector, a rugged and reliable solution designed for military applications. Built to meet MIL-DTL-26482 specifications, this connector from the PT Series ensures top-tier performance in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers superior protection against corrosion and harsh conditions. The socket contact type, made of high-quality Copper Alloy and plated with Gold, guarantees optimal conductivity and signal integrity. With an IP67 rating, this connector provides excellent protection against dust and water ingress. The bayonet locking mechanism ensures secure and stable connections, while the 22-99 insert arrangement allows for efficient signal transmission. Known by its part alias C90-179008-99S, this wall mount receptacle is a trusted choice for high-reliability applications. Whether in aerospace, defense, or industrial settings, the PT00P-22-99S(416) is the perfect connectivity solution for your mission-critical needs.

