| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-08-3P |
| Series: | PT Series |
| SKU: | AMMPT00SE-08-3P |
PT00SE-08-3P
| Heilind Number: | AMMPT00SE-08-3P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-08-3P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT Series Wall Mount Receptacle, SKU PT00SE-08-3P, is a rugged and reliable circular connector designed for military and aerospace applications. Certified to MIL-DTL-26482 standards, it ensures high performance in harsh environments. Featuring a shell size 8 with an olive drab cadmium finish, this connector offers superior durability and corrosion resistance. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity. With a bayonet locking mechanism, it provides secure and quick connections. Rated for 600 VAC, it accommodates wire sizes 24 AWG, 22 AWG, and 20 AWG. Its IP67 rating ensures protection against dust and water ingress. Ideal for high-reliability applications, this connector is essential for demanding environments.

