| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-10-6P(408) |
| Series: | PT Series |
| Part Aliases: | 86-430402-06P |
| SKU: | AMMPT00SE-10-6P(408) |
PT00SE-10-6P(408)
| Heilind Number: | AMMPT00SE-10-6P(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-10-6P(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-10-6P(408) Circular MIL Spec Connector, meticulously engineered to meet stringent military specifications with a MIL-DTL-26482 certification. Part of the rugged PT Series, this receptacle boasts a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Featuring a shell size 10 and IP67 rating, it offers superior protection against dust and water ingress. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee optimal conductivity and corrosion resistance. With an insert arrangement of 10-6 and a bayonet locking mechanism, this connector provides secure and efficient mating. Suitable for use with wire sizes ranging from 20-24 AWG and capable of handling voltages up to 600 VAC, it is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Trust in the PT00SE106P408 for robust and dependable connectivity in mission-critical systems.

