| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-10-6S(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332010-06S |
| SKU: | AMMPT00SE-10-6S(SR) |
PT00SE-10-6S(SR)
| Heilind Number: | AMMPT00SE-10-6S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-10-6S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-10-6S(SR) Wall Mount Receptacle, a rugged and reliable circular connector designed for military applications. Built to MIL-DTL-26482 specifications, this connector from the PT Series guarantees high-performance in demanding environments. Featuring a shell size of 10 with a durable olive drab cadmium finish, it offers IP67 ingress protection, ensuring secure connections even in harsh conditions. The contact sockets, made of copper alloy and plated with gold, provide excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, it accommodates a wide range of power requirements. The bayonet locking mechanism ensures a secure and quick mating process. Suitable for use with 24 AWG, 22 AWG, and 20 AWG wires, this connector is a trusted solution for hi-rel applications. Trust in the PT00SE106SSR for superior performance in critical military and aerospace systems.

