| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-12-8S |
| Series: | PT Series |
| Part Aliases: | 71-331012-08S |
| SKU: | AMMPT00SE-12-8S |
PT00SE-12-8S
| Heilind Number: | AMMPT00SE-12-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-12-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00SE-12-8S circular connector is a MIL-DTL-26482 compliant component from the PT Series, designed for high-reliability applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this wall-mount receptacle is IP67 rated for reliable performance in harsh environments. The gold-plated copper alloy contacts ensure optimal conductivity, suitable for wire sizes ranging from 24 AWG to 20 AWG. With a voltage rating of 600 VAC, this connector is ideal for military and aerospace systems requiring secure and efficient data transmission. Its bayonet locking mechanism and 12-8 insert arrangement provide easy and secure mating, making it a dependable choice for mission-critical operations.

