| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-14-15P(416) |
| Series: | PT Series |
| Part Aliases: | 90-332014-15P |
| SKU: | AMMPT00SE-14-15P(416) |
PT00SE-14-15P(416)
| Heilind Number: | AMMPT00SE-14-15P(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-14-15P(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-14-15P(416) Wall Mount Receptacle, a high-performance connector designed to meet stringent military specifications. Featuring a rugged aluminum shell with Olive Drab Cadmium finish, this PT Series connector offers reliable connectivity in harsh environments, with an IP67 rating for dust and moisture protection. The MIL-DTL-26482 compliant design ensures durability and performance, while the gold-plated copper alloy contacts guarantee optimal signal transmission. With a shell size of 14 and bayonet locking mechanism, it provides secure and easy mating. Suitable for use with wire sizes ranging from 24 to 16 AWG, and rated for up to 600 VAC, it is ideal for a wide range of applications in aerospace, defense, and industrial settings. Trust in the hi-rel (high-reliability) PT00SE1415P416 for your critical connectivity needs.

