| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-14-18P(101) |
| Series: | PT Series |
| Part Aliases: | 71-212014-18P |
| SKU: | AMMPT00SE-14-18P(101) |
PT00SE-14-18P(101)
| Heilind Number: | AMMPT00SE-14-18P(101) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-14-18P(101) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-14-18P(101) Wall Mount Receptacle, a rugged and reliable circular MIL Spec connector designed for military applications. This connector, manufactured in accordance with MIL-DTL-26482 specifications, features a durable aluminum shell with Olive Drab Cadmium finish for enhanced corrosion resistance. Its IP67 rating ensures protection against dust and water ingress, making it suitable for use in harsh environments. The PT Series connector boasts high reliability, with gold-plated copper alloy contacts providing excellent conductivity. With a shell size of 14 and insert arrangement of 14-18, it accommodates various wire sizes from 24 AWG to 20 AWG. The bayonet locking mechanism ensures secure mating, while the 600 VAC voltage rating guarantees safe and efficient power transmission. Ideal for hi-rel applications, this connector is a dependable choice for military and aerospace systems.

