| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-14-19S(320) |
| Series: | PT Series |
| Part Aliases: | 10-430404-19S |
| SKU: | AMMPT00SE-14-19S(320) |
PT00SE-14-19S(320)
| Heilind Number: | AMMPT00SE-14-19S(320) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-14-19S(320) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This MIL-DTL-26482 compliant PT Series Wall Mount Receptacle, PT00SE-14-19S(320), is a rugged circular connector designed for high-reliability applications. Featuring a shell size of 14 with an Olive Drab Cadmium finish, this connector offers IP67 protection against dust and water ingress, ensuring performance in harsh environments. The socket contact type with gold plating on copper alloy contacts guarantees excellent conductivity and durability. Suitable for use with wire sizes ranging from 24 to 20 AWG, and with a voltage rating of 600 VAC, this connector is ideal for military, aerospace, and industrial applications where reliable signal and power transmission is critical. The bayonet locking mechanism provides secure mating, while the 14-19 insert arrangement allows for efficient cable management. Trust in the PT00SE1419S320 for dependable connectivity in mission-critical systems.

