| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-16-26S(408) |
| Series: | PT Series |
| Part Aliases: | 86-430405-26S |
| SKU: | AMMPT00SE-16-26S(408) |
PT00SE-16-26S(408)
| Heilind Number: | AMMPT00SE-16-26S(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-16-26S(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT00SE-16-26S(408) is a high-performance military-specification receptacle designed for rugged environments. Part of the PT Series, this connector features a durable aluminum shell with olive drab cadmium finish, providing excellent protection against corrosion and wear. Its IP67 rating ensures reliable performance even in harsh conditions. The gold-plated copper alloy contacts offer superior conductivity and resistance to oxidation. With a voltage rating of 600 VAC, this socket connector is suitable for high-power applications. Its bayonet locking mechanism ensures secure mating, making it ideal for military and aerospace use. The 16-26 insert arrangement accommodates wire sizes ranging from 24 to 20 AWG, offering flexibility in connectivity options. Certified for high reliability, the PT00SE-16-26S(408) is a crucial component in mission-critical systems.

