| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-18-11P(408) |
| Series: | PT Series |
| Part Aliases: | 86-430406-11P |
| SKU: | AMMPT00SE-18-11P(408) |
PT00SE-18-11P(408)
| Heilind Number: | AMMPT00SE-18-11P(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-18-11P(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This MIL-DTL-26482 compliant PT Series Wall Mount Receptacle, with a shell size of 18, offers high reliability in demanding environments. Featuring durable aluminum construction with Olive Drab Cadmium finish, it ensures robust performance. The copper alloy contacts plated with gold provide superior conductivity and corrosion resistance. With an IP67 rating, it guarantees protection against dust and water ingress. Designed for 20-18 AWG wire sizes, it is suitable for a wide range of applications. Its bayonet locking mechanism ensures secure mating. With a voltage rating of 1000 VAC, it is ideal for high-power applications. The PT00SE1811P408 is a top choice for military, aerospace, and industrial use, where quality and performance are paramount.

