| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-18-28S(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332018-28S |
| SKU: | AMMPT00SE-18-28S(SR) |
PT00SE-18-28S(SR)
| Heilind Number: | AMMPT00SE-18-28S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-18-28S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-18-28S(SR) MIL-DTL-26482 Circular Connector from the prestigious PT Series. Designed for rugged military applications, this socket contact connector ensures reliable performance in harsh environments. Crafted with a durable aluminum shell, featuring a robust Olive Drab Cadmium finish, it offers superior protection against corrosion and wear. The gold-plated copper alloy contacts guarantee excellent conductivity and signal integrity. With an IP67 rating, it provides waterproof and dustproof sealing, ideal for outdoor use. Its Bayonet locking mechanism ensures secure mating, while the 18-28 insert arrangement allows for efficient signal transmission. This high-reliability connector, meeting stringent military specifications, is a vital component for mission-critical systems.

