| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-18-32S(013) |
| Series: | PT Series |
| Part Aliases: | 87-331018-32S |
| SKU: | AMMPT00SE-18-32S(013) |
PT00SE-18-32S(013)
| Heilind Number: | AMMPT00SE-18-32S(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-18-32S(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-18-32S(013) Circular MIL Spec Connector, a rugged and reliable solution for military and high-reliability applications. Built to meet MIL-DTL-26482 standards, this connector from the PT Series guarantees exceptional performance in the harshest environments. Featuring a shell size of 18 with a wall mount receptacle configuration, it offers secure and easy installation. The copper alloy contacts with gold plating ensure optimal conductivity, while the olive drab cadmium shell finish provides corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, this connector is perfect for use in demanding conditions. Its bayonet locking mechanism and socket contact type offer a secure and durable connection. Suitable for wire sizes ranging from 24 to 20 AWG, it accommodates a wide range of applications. Trust in the PT00SE-18-32S(013) for your critical connectivity needs.

