| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-18-5P(386) |
| Series: | PT Series |
| Part Aliases: | 88-332018-05P |
| SKU: | AMMPT00SE-18-5P(386) |
PT00SE-18-5P(386)
| Heilind Number: | AMMPT00SE-18-5P(386) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-18-5P(386) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-18-5P(386) Wall Mount Receptacle, a rugged and reliable circular connector designed for military applications. This connector, meeting MIL-DTL-26482 specifications, is part of the PT Series known for its durability and high performance. Featuring a shell size of 18 with an Olive Drab Cadmium finish, it offers superior protection against environmental elements with an IP67 rating. The contact pins, made of Copper Alloy and plated with Gold, ensure excellent conductivity and corrosion resistance. With a voltage rating of 1000 VAC and compatibility with 12-14 AWG wire sizes, this connector is suitable for demanding power and signal transmission tasks. Its bayonet locking mechanism guarantees secure mating even in harsh conditions. Trust the PT00SE-18-5P(386) for your mission-critical connectivity needs.

