| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-18-5S |
| Series: | PT Series |
| Part Aliases: | 71-331018-05S |
| SKU: | AMMPT00SE-18-5S |
PT00SE-18-5S
| Heilind Number: | AMMPT00SE-18-5S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-18-5S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-18-5S, a rugged and reliable circular connector that meets military specification MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with an olive drab cadmium finish, ensuring protection in harsh environments. With a shell size of 18 and a wall-mount receptacle design, it offers secure and convenient connectivity. The socket contact type, made of copper alloy with gold plating, guarantees high conductivity. Suitable for high-reliability applications, this connector accommodates 12-14 AWG wire sizes and has a voltage rating of 1000 VAC. Its IP67 rating provides excellent resistance to dust and water ingress. The bayonet locking mechanism ensures a secure connection, making it ideal for use in demanding environments. Trust the PT00SE-18-5S for your critical connectivity needs.

