| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-20-39S(355) |
| Series: | PT Series |
| Part Aliases: | 87-332020-39S |
| SKU: | AMMPT00SE-20-39S(355) |
PT00SE-20-39S(355)
| Heilind Number: | AMMPT00SE-20-39S(355) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-20-39S(355) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-20-39S(355) Circular MIL Spec Connector, a rugged and reliable solution for military and high-reliability applications. Built to meet MIL-DTL-26482 specifications, this PT Series receptacle features a durable aluminum shell with an olive drab cadmium finish, ensuring superior protection in harsh environments. The copper alloy contacts are plated with gold for optimal conductivity and corrosion resistance. With a wall mount shell type and bayonet locking mechanism, installation is quick and secure. Rated for 600 VAC, it accommodates wire sizes ranging from 24 to 16 AWG, making it versatile for various power and signal transmission tasks. The IP67 rating guarantees protection against dust and water ingress, perfect for field operations. Trust in the PT00SE2039S355 for your mission-critical connectivity needs.

