| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-20-41S(408) |
| Series: | PT Series |
| Part Aliases: | 86-430407-41S |
| SKU: | AMMPT00SE-20-41S(408) |
PT00SE-20-41S(408)
| Heilind Number: | AMMPT00SE-20-41S(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-20-41S(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-20-41S(408) Circular MIL Spec Connector, meeting stringent MIL-DTL-26482 military specifications for reliable performance in the harshest environments. Part of the PT Series, this receptacle features a durable aluminum shell with an olive drab cadmium finish, ensuring long-lasting durability. The copper alloy contacts are plated with gold for superior conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 20 and a socket contact type, it accommodates wire sizes ranging from 24 AWG to 20 AWG, making it perfect for a variety of applications. The bayonet locking mechanism provides secure mating, and with a voltage rating of 600 VAC, it is suitable for high-power connections. Whether for military, aerospace, or industrial use, this hi-rel connector is the ideal choice for demanding environments.

