| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-22-55S(408) |
| Series: | PT Series |
| Part Aliases: | 86-430408-55S |
| SKU: | AMMPT00SE-22-55S(408) |
PT00SE-22-55S(408)
| Heilind Number: | AMMPT00SE-22-55S(408) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-22-55S(408) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-22-55S(408) Wall Mount Receptacle, a rugged and reliable circular connector designed for military-grade applications. Built to meet MIL-DTL-26482 specifications, this PT Series connector ensures top-notch performance in harsh environments. Featuring a shell size of 22 and a shell material of durable aluminum with an Olive Drab Cadmium finish, it offers superior durability and corrosion resistance. The contact sockets, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity even under high vibrations. With a voltage rating of 600 VAC and IP67 ingress protection, this connector is suitable for a wide range of power and signal transmission tasks. Its bayonet locking mechanism provides secure mating, while the 22-55 insert arrangement accommodates a variety of wire sizes (24 AWG, 22 AWG, 20 AWG). Whether used in aerospace, defense, or industrial applications, the PT00SE-22-55S(408) ensures dependable connectivity in mission-critical systems.

