| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-22-96P(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332022-96P |
| SKU: | AMMPT00SE-22-96P(SR) |
PT00SE-22-96P(SR)
| Heilind Number: | AMMPT00SE-22-96P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SE-22-96P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SE-22-96P(SR), a robust Circular MIL Spec Connector designed for high reliability in military and aerospace applications. This connector, part of the PT Series, meets stringent MIL-DTL-26482 specifications for performance and durability. Featuring a rugged aluminum shell with Olive Drab Cadmium finish and IP67 rating, it ensures protection against harsh environments. The contact pins, made of Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With a shell size of 22 and Bayonet locking mechanism, it guarantees secure and stable connections. Accommodating wire sizes of 12-14 AWG, and rated for 1000 VAC, this connector is suitable for power and signal transmission in demanding scenarios. The 22-96 insert arrangement allows for versatile connectivity options. Trust in the PT00SE-22-96P(SR) for mission-critical operations where performance and reliability are paramount.

