| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SG16-26PY(072) |
| Series: | PT Series |
| SKU: | AMMPT00SG16-26PY(072) |
PT00SG16-26PY(072)
| Heilind Number: | AMMPT00SG16-26PY(072) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SG16-26PY(072) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT00SG16-26PY(072) Circular Connector, meeting MIL-DTL-26482 military specifications. Part of the rugged PT Series, this wall-mount receptacle features a durable aluminum shell with a sleek gray zinc nickel finish. Perfect for high-reliability applications, it boasts a gold-plated copper alloy contact for superior conductivity. With an IP67 rating, this connector offers reliable performance even in harsh environments. The bayonet locking mechanism ensures secure connections, while the 600VAC voltage rating makes it suitable for a wide range of industrial and military uses. The 16-26 insert arrangement, Y keying position, and pin contact type provide versatility and ease of use. Trust in this PT Series connector for dependable and efficient connectivity in your critical systems.

