| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT00SP-12-10P(386) |
| Series: | PT Series |
| Part Aliases: | 88-215403-10P |
| SKU: | AMMPT00SP-12-10P(386) |
PT00SP-12-10P(386)
| Heilind Number: | AMMPT00SP-12-10P(386) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT00SP-12-10P(386) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This MIL-DTL-26482 compliant PT Series Wall Mount Receptacle, SKU PT00SP-12-10P(386), offers reliable connectivity in rugged environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it ensures longevity and protection against harsh conditions. The Gold-plated Copper Alloy contacts guarantee excellent conductivity, suitable for high-reliability applications. With an IP67 rating and 600VAC voltage rating, this connector provides secure sealing and safe operation. Its Bayonet locking mechanism and 12-10 insert arrangement offer easy and secure mating. Supporting wire sizes 24 AWG to 20 AWG, it accommodates a wide range of cables. A crucial component in military and aerospace systems, this connector meets stringent performance standards, making it ideal for demanding applications.

